Image representative of range

Cr2430 PCB Horiz Cell Pitch 18 X 10mm



Order Code: 18-0470
QtyPrice
1+£2.07
25+£1.81
100+£1.57
500+£1.41
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

Lithium Coin Cell, Button, 280mAh Capacity, 3V Nominal Voltage, CR2430 Size Battery, Lithium Manganese Dioxide, 3mA Discharge Current, PCB Tag Terminal, Horizontal Mount, 24.5mm Long, 18mm Wide, 6.5mm High, 5g Weight, High Quality, Non-Rechargeable, Suitable for Applications that Requiring Consistent and Accurate Performance, Ideally Suited to Memory Backup Applications, Varta

Technical Datasheet IconTechnical Specification
Health & Safety Datasheet IconHealth and Safety
Battery SizeCR2430
Capacity280 mAh
ChemistryLithium Manganese Dioxide
Discharge Current3 mA
Height6.5 mm
Length24.5 mm
Nominal Voltage3 V
Nominal Voltage3 V
Terminal TypePCB Tag
TypeButton
Weight5 g
Width18 mm
BrandVarta

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
TypeVoltageCapacityHeightWidthDepthAWeightOrder
(mAh)(g)code
PCB mount horizontal
CR20323V2306.52017.8154.218-0462
CR24303V2806.524.51818518-0470
PCB mount vertical
CR20323V23021.520.54.24.24.218-0468
CR24303V28025.825.844518-0475

Questions


Be the first to ask a question

Reviews


Be the first to submit a review