Lithium Coin Cell, Button, 163mAh Capacity, 3V Nominal Voltage, CR2025 Size Battery, Lithium Manganese Dioxide, 0.193mA Discharge Current, 20mm Diameter, 2.5mm High, 2.6g Weight, Non-Rechargeable, Stable Voltage During Shelf Life, High Reliability of Operation, Suitable for Use in Miniature Electronic Equipment, Calculators and Watches, Energizer
|
|
| Battery Size | CR2025 | | Capacity | 163 mAh | | Chemistry | Lithium Manganese Dioxide | | Diameter | 20 mm | | Discharge Current | 0.193 mA | | Height | 2.5 mm | | Nominal Voltage | 3 V | | Nominal Voltage | 3 V | | Type | Button | | Weight | 2.6 g | | Brand | Energizer |
|