Image representative of range

Cr1/2AA 950mAh 3V Lithium battery - PCB



Order Code: 18-0825
Manufacturer: Varta
Manufacturer Part No: 6117501301 CR 1/2 AA SLF PCB
View all from this manufacturer
 

View full technical specification
 

Search for similar products Search for similar products
View full product range View full product range

QtyPrice
1+£4.55
10+£4.23
100+£3.94
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Product Attributes

Lithium Cell, Cylindrical, 970mAh Capacity, 3V Nominal Voltage, 1/2 AA Size Battery, Lithium Manganese Dioxide, 10mA Discharge Current, PCB Tag Terminal, 14.75mm Diameter, 25.2mm Long, 11.5g Weight, High Energy Density, Ten Year Shelf Life, Low Self Discharge, Varta

Technical Datasheet IconTechnical Specification
Battery Size1/2 AA
Capacity950 mAh
ChemistryLithium Manganese Dioxide
Diameter14.75 mm
Discharge Current10 mA
Length25.2 mm
Nominal Voltage3 V
Nominal Voltage3 V
Terminal TypePCB Tag
TypeCylindrical
Weight11.5 g
BrandVarta

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
VartaMountingVoltageCapacityBody dimensions
TypeTypeLengthDiameterOrder code
CR 12AACDWire end3V950mAh25mm14.6mm18-0820
CR 12AASLFPCB tag3V950mAh25mm14.6mm18-0825
CR 23AASLFPCB tag3V1350mAh33mm14.6mm18-0833
CRAACDWire end3V2000mAh50mm14.6mm18-0835
CRAAPlain3V2000mAh50mm14.6mm18-0845

Questions


Be the first to ask a question

Reviews


Be the first to submit a review