Sealey CD2005T Convector Heater 2000W 3 Heat Settings Thermostat Turbo Fan

MPN
CD2005T
Brand
Sealey
EAN-13
5054511319606
Order Code
89-4380
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Electric convector heater features built-in turbo fan for accelerated heating. Three heat settings of 750/1250/2000W for gradual control of heating elements. Rotary controlled room thermostat maintains ambient temperature at preset level. Slimline sturdy construction and high quality finish make this unit suitable for home, light industrial and office environments. Supplied with 13A 3-pin plug.


  • Electric convector heater features built-in turbo fan for accelerated heating.
  • Three heat settings of 750/1250/2000W.
  • Rotary controlled room thermostat maintains ambient temperature at preset level.
  • Slimline sturdy construction and high quality finish make this unit suitable for home, light industrial and office environments.
  • Size (W x D x H): 595 x 200 x 420mm.
  • Weight: 3.3kg.
  • Supplied with 13A 3-pin plug.
  • Model No. CD2005T
Type Convector heater
Maximum Output Power 2000W
Voltage 230V
Fuel Electricity
Nett Weight 2.8kg
Power 750/1250/2000W
Size (W x D x H) 595 x 200 x 420mm
Supply 230
Timer No
Turbo Fan Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot