Vigortronix VTX-126-075-206 Chassis Transformer 230V 75VA 6V+6V

Image Representative of Range

Vigortronix VTX-126-075-206 Chassis Transformer 230V 75VA 6V+6V

MPN
VTX-126-075-206
Brand
Vigortronix
Order Code
88-3935
Country of Origin
United Kingdom
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £31.16
25+ £27.81
50+ £25.58
100+ £25.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

A comprehensive range of chassis mounting transformers with single (230V) primary windings suitable for 50/60Hz operations and twin secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6 - 200VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Type Chassis
Primary Voltages 230V
Secondary Voltages 2 x 6V
Power Rating 75VA
Height 75mm
Length 89mm
Width 65mm
Weight 1.4kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot