Vigortronix VTX-126-006-615 Chassis Mains Transformer 6VA 0-15V

MPN
VTX-126-006-615
Brand
Vigortronix
Order Code
88-3713
Country of Origin
United Kingdom

Discontinued


General purpose chassis mounting mains transformer, 6VA 0-15V, 0-15V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.


  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Type Chassis
Primary Voltages 2 x 120V
Secondary Voltages 2 x 15V
Power Rating 6VA
Height 37mm
Length 45mm
Width 36mm
Weight 0.17kg

Trustpilot