Vigortronix VTX-126-020-606 Chassis Mains Transformer 20VA 0-6V

Vigortronix VTX-126-020-606 Chassis Mains Transformer 20VA 0-6V

MPN
VTX-126-020-606
Brand
Vigortronix
Order Code
88-3854

Discontinued


General purpose chassis mounting mains transformer, 20VA 0-6V, 0-6V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 6V
Power Rating 20VA
Height 50mm
Length 60mm
Width 52mm
Weight 0.53kg

Trustpilot