Vigortronix VTX-126-200-620 Chassis Mains Transformer 200VA 0-20V

Vigortronix VTX-126-200-620 Chassis Mains Transformer 200VA 0-20V

MPN
VTX-126-200-620
Brand
Vigortronix
Order Code
88-3736

Discontinued


General purpose chassis mounting mains transformer, 200VA 0-20V, 0-20V with mounting clamp connection. The transformer has a double section fully shrouded bobbin construction with impregnated varnish coating.
  • High quality transformer
  • Dual primary 120/240V Input and dual secondary windings
  • Temperature class: - Class B (130°C)
  • Dielectric strength: >3750Vrms
  • Manufactured and tested in accordance with EN60950, CE
Primary Voltages 2 x 120V
Secondary Voltages 2 x 20V
Power Rating 200VA
Height 85mm
Length 102mm
Width 85mm
Weight 2.75kg

Trustpilot