Captive Carrier 20mm Fuse holder

Captive Carrier 20mm Fuse holder

MPN
FX0460
Brand
Bulgin
Order Code
26-0185

Discontinued


Fuseholder, 5x20mm Fuse Size, 10A Current Rating, 250V Voltage Rating, Solder Tag Termination, Panel Mount, Silver Plated Brass Contact, Polyester Body, Black, -20°C to +85°C, Screw Cap, 12.8 x 11.94mm Panel, 43.4mm Long, 15mm Diameter, A Low Profile Panel Mounting Fuseholder which Incorporates a Cap Integral to the Main Fuseholder Body which will Not Separate on Removal of the Fuse, IP40 Protected, Approved to VDE, UL, CSA and SEMKO
  • Solder termination
  • Rated 10A 250V
  • IP40 protected
  • Approved to VDE, UL, CSA and SEMKO
  • Bulgin type FX0460
Fuse Size 5x20mm
Current Rating 10A
Voltage Rating - AC 250V
Cap Type Screw
Colour Black
Contact Material Silver Plated Brass
Length 43.4mm
Material Polyester
Mounting Style Panel
Operating Temperature Range -20 to +85°C
Panel Cutout 12.8 x 11.94mm
Terminations Solder Tag
Width 15mm

Trustpilot