Image representative of range

C Alkaline Gp Bulk Pack 240 - Marked "Not For Retail Sale"



Order Code: 18-1907
QtyPrice
1+£128.60
ROHS Exempt
ROHS Exempt



normally despatched 1-2 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Product Attributes

Alkaline Battery, 1.5V Nominal Voltage, C Size Battery, Alkaline Manganese, Protruded Positive and Flat Negative Terminal, 26mm Diameter, 50mm High, 60g Weight, Foil Jacket, Non-rechargeable, 100% Mercury-free, up to Six Times the Energy Content of Standard Zinc-carbon Types, Suitable for All Electronic Devices like Transistor Radios, Cassette Recorders, Toys, Alarm Clocks, Lighting & Torches, Portable Fans, Supplied in Bulk Pack of 240
Technical Datasheet IconTechnical Specification
Battery SizeC
ChemistryAlkaline Manganese
Height50 mm
Nominal Voltage1.5 V
Terminal TypeProtruded Positive and Flat Negative
Weight60 g
Width26 mm
BrandGP

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
BatteryPack sizeOrder code
AAA100018-1903
AA100018-1905
C cell24018-1907
D cell12018-1909

Questions


Be the first to ask a question

Reviews


Be the first to submit a review

Alternatives