Osram 64634 Xenophot HLX EFR A1/232 150W 15V GZ6.35

MPN
64634 HLX
Brand
Osram
EAN-13
4050300006819
Order Code
41-1235
Country of Origin
Germany

Discontinued


Halogen lamp suitable for use in film projectors, overhead projectors and other lighting applications.


  • Power rating 150W
  • Voltage rating 15V
  • G6.35 base
Type Halogen
Base G6.35
Operating Voltage 15V
Bulb Finish Clear
Rating 150W
Voltage rating 15V

Trustpilot