AV:Link 100.035UK SH27 Stereo Headphones

MPN
100.035UK
Brand
AV:Link
EAN-13
5015972016091
Order Code
35-0155
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 147 in stockAdditional quantity lead time 5 weeks

Low-cost, lightweight stereo headphones, ideal for personal stereos, PCs, etc.


  • Good sound reproduction
  • Fitted with 1.2m lead and 3.5mm stereo plug
  • Cable Length 1.2m
  • Supplied complete with 6.3mm adaptor
Type On ear
Cable Length 1.2m
Colour Black
Frequency Range 20 to 18000Hz
Impedance 32Ω

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot