Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Digital Multi-FX FX600

Order Code:  

35-4349

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: FX600  Copy to clipboard EAN-13: 4033653052078
 Report an error

Discontinued

Enjoy all the power and great sound of studio-grade, stereo effects processing, thanks to the ultra-affordable, and easy-to-use Behringer Digital Multi-FX FX600 stomp box.

This studio-in-a-box features Flanger, Chorus, Phaser, Delay, Tremolo and Pitch Shifter, all in mind-blowing 24-bit/40 kHz resolution that turns everyday riffs into 3-D epics.

Just select one of the 6 effects with the dedicated FX knob, and then use the two dials to fine-tune the effect. The Level control determines how much of the effect is mixed with the original signal.

The LED tells you when the FX600 is activated, and the top-quality on/off switch maintains incredible signal integrity in bypass mode.


  • Ultimate digital multi-effects pedal comparable to state-of-the-art studio processors
  • 24-bit high-resolution stereo effects including Flanger, Chorus, Phaser, Delay, Tremolo and Pitch Shifter
  • 2 additional parameter controls to adjust delay time, flanger rate, etc
  • Blue status LED for effect on/off and battery check
  • Runs on 9V battery or the Behringer PSU-SB DC power supply (available as Rapid part 35-4766)
  • First-class electronic On/Off switch for highest signal integrity in bypass mode
  • High-quality components and exceptionally rugged construction
  • Manufacturer's part FX600
Type Digital multi-effects

Reviews


Be the first to submit a review