Comfortable BH-1/2AA-2P Battery Holder 1/2 AA PCB Mount

Order Code:

18-0154

Brand: Comfortable MPN: BH-1/2AA-2P
Qty Unit Price (Ex VAT)
5+ £0.604
25+ £0.423
100+ £0.296
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,006 in stock, despatched same dayAdditional quantity lead time 6 months

A rectangular battery holder suitable for 2AA-2P type batteries.


  • 1 Cell
  • PCB mount
  • Can be screwed into position
  • Open style
Type Battery holder
Battery Size 1/2 AA
Number of Cells 1
Mount PCB
Body Material Polypropylene
Contact Material Spring steel
Height 15.3mm
Length 34.5mm
Width 17.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot