Image representative of range

Basic Lcd/tft Tilt 36-55 Silver



Order Code: 35-4519
QtyPrice
1+£36.59
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

A fixed wall mount support for plasma and LCD screens.
  • Suitable for most 23 to 42 inch screens
  • Compliant with VESA mounting patterns
  • Locking bolts for secure installation
  • A selection of fixings supplied
  • Heavy duty 2.0mm powder coated steel construction in a light grey finish
  • Available for 23 to 42 inch (order code 35-4516), 36 to 55 inch (order code 35-4517) screens in a fixed position
  • Available for 23 to 42 inch (order code 35-4518), 36 to 55 inch (order code 35-4519) screens in a tilt position

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Max. hole spacing 405 x 305mm
Distance from wall 25mm
Max. weight load 45kg
VESA 400 x 300
Dimensions bracket 444 x 336mm
Dimensions wall plate 444 x 112mm
Weight 1.1kg

Questions


Be the first to ask a question

Reviews


Be the first to submit a review