B22d Marine Lamp 2250z

B22d Marine Lamp 2250z

MPN
2250Z
Brand
RVFM
Order Code
23-9005

Discontinued


Tubular Marine Lamp, 65W Power Rating, 220V Voltage Rating, 50lm Luminous Intensity, BC (B22d) Base, 1000hrs Rated Life, Clear Bulb Finish, 38mm Diameter, Clear Glass, Long Life
Type Marine Lamp
Base BC (B22d)
Operating Voltage 220V
Bulb Finish Clear
Length 108mm
Luminous Intensity 50lm
Rated Life 1000h
Rating 65W

Trustpilot