Ansmann 5311103 Aps 300 Traveller 3-12VDC 3.6W

MPN
5311103
Brand
Ansmann
EAN-13
4013674311118
Order Code
18-3971
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 3 days

This 3.6W power supply from Ansmann with adjustable output voltage settings of 3V /4.5 V / 5V / 6V / 7.5V / 9V and 12V to power many small electrical devices. Included in the set are different output connectors, which can be connected to the output cable with the desired polarity.


  • Wide range input 100V to 240V AC
  • Maximum output current: 3-6V/600mA, 7.5V/450mA, 9V/400mA, 12V/300mA
  • Interchangeable input plugs including UK, EU, USA and AUS
  • 1.8m (approx) output lead with a set of 7 DC output plugs to fit most applications
  • Reversible output plug polarity
  • Short circuit protection
  • Fully regulated output
  • Double insulated
  • Ingress protection: IP20
  • CE marked
  • Complies with European Ecodesign Directive 2005/32/EC (EuP)
  • Manufacturer's part 5311103
Output Voltage Various
Output Current 0.6 / 0.45 / 0.4 / 0.3A
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 74 x 42 x 69mm
Output Voltage (DC) 3 to 12V
Plug Type Interchangeable
Polarity Selectable
Power Rating 3.6W
Reversible output plug polarity
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot