Image representative of range

Analogue Psu 0-5a 0-30v



Order Code: 85-1852
QtyPrice
1+£86.49
3+£75.62
10+£68.02
ROHS Exempt
ROHS Exempt





 
Key Features

Data Sheets

DC Laboratory Power Supply, 110 / 220Vac Supply Voltage, Single Output, 0 to 30V 1st Output Voltage, 0 to 5A 1st Output Current, Analog Display, 0.2%+5mA Load Regulation, 1mVrms, Over Current and Short Circuit Protection, 6kg Weight, Constant Voltage and Constant Current, Voltage and Current Dual Display, Back Light for LCD Display Models, HY Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Input voltage220 to 240V AC
Output voltage0 - 30V
Output current0 - 3A85-1851
0 - 5A85-1852
Source effect<0.02% +1mV
Load effect<0.01% +5mV
Ripple and noise<1mV rms
Dimensions (mm)291 x 158 x 136
Weight (kg)6

Questions


Be the first to ask a question

Reviews


Be the first to submit a review