RVFM Aluminium Reflector 12V 50W 60deg

RVFM Aluminium Reflector 12V 50W 60deg

Brand
RVFM
Order Code
23-5208

Discontinued


Low-voltage lamp with a very long life that offers the user an overall cost reduction due to longer maintenance intervals.


  • Rating 12V 50W
  • 60° beam angle
  • Aluminium reflectors
  • Heat is projected forwards through the glass
  • 10,000 hours average life
  • Ideal for a wide range of applications and locations
  • All fitted with standard GX5.3 cap
Type Reflector lamp
Base GX5.3
Operating Voltage 12V
Bulb Finish Clear
Rating 50W

Trustpilot