Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Adda AD0412LB-C50 Axial Fan Ball Bearing 12 VDC 40 x 40 x 20mm

Order Code:  

37-0927

  Copy to clipboard
Brand: Adda  Copy to clipboard MPN: AD0412LB-C50  Copy to clipboard
 Report an error

Discontinued

Low-cost low voltage 40mm 12VDC ball-bearing axial fan.


  • Frame and impellers are made from a glass filled polyester
  • 12 and 24V DC versions available
  • Brushless ball bearing fan
  • Five blades for quiet operation
  • Long life expectancy of >50,000 hours
  • Suitable for spot cooling, small space requirements, desktop and PCs
  • Approved to UL, CUL, TUV, CE
  • 7.7CFM airflow
  • 0.07A load current
  • 0.84W power rating
  • 25dBA noise level
  • 6200rpm rated speed
  • 24AWG wire leads connection
  • Operating temperature -10°C to +70°C
  • 40 x 40 x 20mm
  • Weight 28g
Dimensions 40 x 40 x 20mm
Voltage 12V
Bearings Ball
Speed 6200rpm
Airflow 7.7CFM
Noise 25dB(A)
Operating Temperature -10 to +70°C
Sensor N/A

Reviews


Be the first to submit a review