Image representative of range

9m Rope Light Kit Multicolour



Order Code: 35-3807
QtyPrice
1+£14.87
ROHS Compliant
ROHS Compliant



discontinued


Receive stock notification by text or 



 
Key Features

Data Sheets

Rope Light Kit, 230Vac Voltage Rating, 147W Power Rating, Multicolour Colour, 13mm Diameter, 25000hrs Life, 324 Lamps, IP44, CE, GS and SAA Approved, Flexible and Easy to Install, Create Glowing Effects in the Home, School or Office, Suitable for both Indoor and Outdoor use, Suitable for Festive or Disco Decorations

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power rating230V AC
Wattage147W
Number of lamps324
Diameter13mm
Safety levelIP44

Questions


Be the first to ask a question

Reviews


Be the first to submit a review