96 CD / DVD Disc Wallet

96 CD / DVD Disc Wallet

Brand
RVFM
Order Code
35-8002

Discontinued


CD / DVD Wallet, Leather Material, 96 Capacity, Holds up to 96 CDs or DVDs, Protect your Media Discs from Scratches and Smudges, Double-sided Black Padded Sleeves Protect the Delicate CD/DVD Surface., Made of Durable High Quality Leather-like Material, Protective Plastic Inner Shield, Transparent Pockets for Easy Identification, Durable High Quality Zipper and Lining for years of Use, Wallets Hold 4 CDs/DVDs, 2 to Side, Easy to Carry Handy Size
  • Holds up to 96 CDs or DVDs
  • Protect your media discs from scratches and smudges
  • Double-sided black padded sleeves protect the delicate CD/DVD surface.
  • Made of durable high quality leather-like material
  • Protective plastic inner shield
  • Transparent pockets for easy identification
  • Durable high quality zipper and lining for years of use
  • Wallets hold 4 CDs/DVDs, 2 to side
  • Easy to carry handy size
Type CD / DVD Wallet
Capacity 96
Material Leather

Trustpilot