Receive stock alert by email
Please provide a valid email address to be alerted when this item is in stock
Email Address
Send
Cancel
Receive stock alert by text
Please provide a valid mobile phone number to be alerted when this item is in stock
Mobile Number
Send
Cancel
Submit a question
Name
Product
*
select
37-0924
Question
*
Email address
Subscribe to our newsletter for the latest offers
* Required
Submit
Cancel
Submit a product review
Product Reviewed
*
select
37-0924
Rating
*
1
2
3
4
5
Reviewed by
Review headline
*
Review details
*
* Required
If you would like to be contacted regarding your product review, please complete the following fields:
Account Number
Email Address
Telephone Number
Cancel
Submit
Search
Advanced Search
|
Products A-Z
£
$
€
My Account
|
Help
|
Export Customer?
inc VAT
exc VAT
Items:
0
Total (ex VAT):
£0.00
View Basket
Your Basket is Empty
checkout
Login / Register
Electronic Components
Shop for Electronic Components
Capacitors
Discrete Semiconductors
Filters & Suppression
Frequency Control
Inductors And Chokes
Integrated Circuits
Optoelectronics
Relays & Solenoids
Resistors & Potentiometer
Semiconductor Hardware
Sensors
Switches
Electrical & Power
Shop for Electrical & Power
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
Cables & Connectors
Shop for Cables & Connectors
Cables
Connectors - Audio/Video
Connectors - Mains/Power
Connectors - Multipole
Connectors - RF/Coaxial
Connectors - Single Pole
Connectors - Terminal Blocks
Control Gear/Din Terminal
Equipment Wire
Sleeving & Heat Shrink
Tools & Equipment
Shop for Tools & Equipment
Automotive Products
Cases, Enclosures & Boxes
Fasteners & Fixings
Hand Tools
Health & Safety
PCB Equipment
Power Tools
Service Aids
Soldering Equipment
Storage/Packing Equipment
Test Equipment
Timers & Counters
Education
Shop for Education
Art & Design
Electronics
Exercise Books
Food Technology
Furniture
Graphics
Literacy
Maths
Outdoor play and exercise
PSHE & Motivation
Resistant Materials
Science
Systems & Control
Textiles
Office & IT
Shop for Office & IT
IT
Stationery
Technical Publications
NEW
OFFERS
CLEARANCE
Batteries
Electrical Products & Lighting
Fans & Motors
Fuses & Circuit Breakers
PA & Audio / Video
Power Supply Units (PSUs)
Security & Warning Device
Transformers
You are in:
Home
>
Electrical & Power
>
Fans & Motors
>
Box Fans
>
92mm Low voltage axial fans
>
24 VDC 92 x 92 x 32mm Axial Fan
Options
Personalise Part Numbers
Add to Favourites
View Favourites
Print this page
Email to a friend
Report an error
Share
|
Need help?
chat to an expert
Featured products in
Fans & Motors
37-9002
only
£18.07
100mm (4in.) Extractor Fan with Timer White
37-0669
from only
£5.50
230 VAC 120 x 120 x 38mm Axial Fan (Sleeve Bearing)
37-0146
from only
£0.359
3v 12200 Rpm Miniature Motor
37-1210
from only
£4.43
Motor and Gearbox (kit Form)
37-1080
from only
£23.35
Sub Min Epicyclic Gearbox/motor 4:1
Enlarge
Image representative of range
24 VDC 92 x 92 x 32mm Axial Fan
Order Code:
37-0924
review this product
Manufacturer:
Papst
Manufacturer Part No:
View all from this manufacturer
View full technical specification
View full product range
Qty
Price
1+
£12.95
ROHS Compliant
Clearance Item
Buy
Key Features
Data Sheets
There is no PDF available for this product
Technical Specification
Only part of this technical specification is being displayed.
Click here to expand
Input voltage
12V DC
24V DC
Voltage range
6V to 15V DC
12V to 28V DC
Power input
2.4W
2.6W
Airflow
47.1m3/h
80m3/h
Speed
3000rpm
3000rpm
Noise
37dB (A)
37dB (A)
Life expectancy
>70,000 hours
>70,000 hours
Temperature range
–20°C to +75°C
–20°C to +75°C
Dimensions
92 x 92 x 32mm
92 x 92 x 32mm
Papst type
3312
3314
Questions
Be the first to ask a question
Submit a Question
Reviews
Be the first to submit a review
Submit a Review
1.5.2