Raychem RGE900 9.0A Rgef900 Polyswitch Fuse

MPN
RGE900
Brand
Raychem
Order Code
26-1540

Discontinued


This resettable polyswitch fuse from Raychem offers improved performance over existing device families in a smaller package. Applications include satellite video receivers, industrial controls, transformers, computer motherboards and modems.


  • Hold current 9A
  • Trip current 15.3A
  • Max. voltage 16V
  • Size 21.7 x 14 x 3mm
  • UL, CSA and TUV approved
Voltage - Max 16V
Package/ Case Radial leaded
Current - Hold 9A
Current - Max 100A
Current - Trip 15.3A
Height 21.7mm
Initial Resistance 0.0091Ω
Lead Spacing 5.8mm
Size 21.7 x 14 x 3mm
Size 2 .7 x 14 x 3mm
Size/ Dimension 14mm
Time to Trip 5.5s

Trustpilot