8a AC/DC Power Supply

8a AC/DC Power Supply

Brand
RVFM
Order Code
85-1750

Discontinued


AC to DC Power Supply, 230Vac Supply Voltage, 120W Power Rating, Six Outputs, 12V 1st Output Voltage, 6V 2nd Output Voltage, 2V 3rd Output Voltage, 8A 1st Output Current, Housing Material: Steel, 4.45kg Weight, Maximum Available Output Voltage Indicated by a Row of Red LEDs, may be Set by Inserting a Screwdriver into a Recessed Control on the Underside of the Unit, Short Circuit and Overload Protection is Provided by Using an Internal Automatically Resetting Cut-out, Housed in a Powder Coated Steel Enclosure Complete with Carry Handle, Supplied Complete with Moulded Mains Lead and Fused 13A Plug
  • Maximum available output voltage indicated by a row of red LEDs, may be set by inserting a screwdriver into a recessed control on the underside of the unit
  • Short circuit and overload protection is provided by using an internal automatically resetting cut-out
  • Housed in a powder coated steel enclosure complete with carry handle
  • Supplied complete with moulded mains lead and fused 13A plug

Trustpilot