LPRS ER900TRS-02 869MHz Easy Radio Transceiver

LPRS ER900TRS-02 869MHz Easy Radio Transceiver

MPN
ER900TRS-02
Brand
LPRS
Order Code
43-0130

Discontinued


Easy radio transceiver module, 869/915MHz frequency, 5V supply voltage, 25mA supply current, 5dBm output power, 150m sensing range, 19.2Kbps data rate, -102dBm receive sensitivity, 10 channels, 3.5g weight, Europe/US, crystal controlled synthesiser for frequency accuracy, user programmable frequency of operation, data rate, output power, user customisable RS232 baud rate, all modules are compliant to the R&TTE directive for Europe, no radio software protocols to write, fastest possible to market, all Encoding/Decoding on module, applications includes handheld terminals, environmental sense & Control, vehicle to base station data transfer, remote data acquisition, electronic point of sale equipment.

Trustpilot