7day/24 Hour Digital Plug In Timer

7day/24 Hour Digital Plug In Timer

Brand
RVFM
EAN-13
8715693144697
Order Code
23-4814

Discontinued


Plug-in Timer, 7day & 24hrs Combination Timer Mode, Button Setting Type, 13A Current Rating, Allows the User to Set Each Day the Same or Weekends Only, or Weekdays Only, can Set Weekdays to Different Times, Alternate Days to Different Times Plus Many other Combinations, A LCD Digital Clock is Used to Set the Timer Using Easy-to-use Front Mounted Function Buttons, Maximum Total Load is 13A (3kW)
  • Featuring 7-day and 24-hour combination settings
  • Allows the user to set each day the same or weekends only, or weekdays only
  • Can set weekdays to different times, alternate days to different times plus many other combinations
  • A LCD digital clock is used to set the timer using easy-to-use front mounted function buttons
  • Maximum total load is 13A (3kW)
Type Plug-In Timer
Timer Mode 24hrs/7day Combination
Current Rating 13A
Setting Type Button

Alternatives (1)

Questions

*Question functionality currently disabled
Question by: Product code: 23-4814

Q. Hi Please could you give me the dimensions of the timer, especially the thickness of the plug-in section? Thank you Grahame Green

A. Hi Grahame. Thank you for your question. The thickness of the plug in the base part is 50mm. The rest of the dimensions are as follows: length = 130mm, width = 75mm, overall thickness 90mm including pins and buttons.

Question by: Product code: 23-4814

Q. Can this timer be ussed on a 1500w Oil Filled Radiator?

A. Hi Douglas. Thank you for your question. The maximum rating on these is 3KW so will be able to handle the 1500w.

Question by: Product code: 23-4814

Q. can the timer be programmed to switch off and on in seconds or is the lowest resolution minutes

A. Hi Steveo. Thank you for your question. The lowest resolution the timer can go down to it 2 minutes according to the manufacturer's technical information. Please see the manufacturer's data sheet for further information.

Question by: Product code: 23-4814

Q. Hi, does the timer have a memory backup battery or will it lose it's settings if power supply is lost ?

A. Hi Steve. Thank you for your question. This time has an internal rechargeable battery to store the set data.

Question by: Product code: 23-4814

Q. In that case i need to purchase 2 timers. Do you have it singapore?? Before purchase it, can you show me how to programme it??

A. Hi Rahmat. Thank you for your question. We can export it to Singapore. The data sheet for this product details how to set the time and how to programme the on/off timers.

Question by: Product code: 23-4814

Q. I have 2 machines required to operate at time given. 1) 1pm to 10pm - operate 2 machines 2) 10pm to 1pm - operate 1 machine Is it possible??

A. Hi Rahmat. Thank you for your question. You would have to use a different timer for each machine but the times can be done.


Trustpilot