Image representative of range

7.1x3.18 500ma Fast Fuse Ul/csa 125v



Order Code: 26-1013
QtyPrice
1+£0.359
50+£0.309
250+£0.277
1000+£0.235
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Micro Fuse, Quick Acting, 0.5A Current Rating, 125V Voltage Rating, Plastic Body, 3x7mm Fuse, Axial Leaded Termination, 0.21W Maximum Power Dissipation, -55°C to +125°C, Standards UL, CSA, CE, 0.31V Voltage Drop, 0.33R Cold Resistance, Tinned Copper Leads, CSA and UL 94-V0 Rated, Supplied in Box of 1000, Bel Fuse Type MQ

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Dimensions7.1 x 3.18mm
Lead length38.1mm
Temperature range–55°C to +125°C
Operating time100% testing current4hr. min.
200% testing current5s max.

Questions


Be the first to ask a question

Reviews


Be the first to submit a review