7.1x3.18 3a Slow Fuse Ul/csa 125v

7.1x3.18 3a Slow Fuse Ul/csa 125v

MPN
MS3
Brand
Bel Fuse
Order Code
26-1025

Discontinued


Slow blow 3A micro fuse from the Bel Fuse MS range.
  • 125V voltage rating
  • Plastic body
  • 3x7mm fuse
  • Axial leaded termination
  • Tinned copper leads
  • 1.14W maximum power dissipation
  • -55°C to +125°C operating temperature
  • 0.45V voltage drop
  • 0.06R cold resistance
  • UL 94-V0 rated
  • UL, CSA and CE approved
Length 7.1mm

Trustpilot