7.0a Resettable Fuse - Single

7.0a Resettable Fuse - Single

Brand
RVFM
Order Code
26-4664

Discontinued


PTC Resettable Fuse, 14A Trip Current, 17.5s Trip Time, 7A Hold Current, 30V Max Voltage, 40A Max Current, Radial Leaded Package/Case, 0.005 to 0.02R Initial Resistance, 0.03R Post-Trip Resistance, 10.2mm Lead Pitch, 3.8W Tripped Power Dissipation, UL, CSA Standards, 22.1mm Long, 3mm Wide, 29.8mm High, -40°C to +85°C, Maximum Time to Trip 35secs at 17.5A, PTC Resettable Fuse Packed in Bulk Offering a Significant Saving to the Volume User, Suitable for a Wide Range of Electronic Equipment, Supplied in Pack of 100
Voltage - Max 30V
Package/ Case Radial Leaded
Current - Hold 7A
Current - Max 40A
Current - Trip 14A
Height 29.8mm
Initial Resistance 0.02R
Lead Spacing 10.2mm
Size/ Dimension 22.1mm
Time to Trip 17.5s

Trustpilot