Image representative of range

6.3a Ultra Rapid 32x6.3mm Fuse



Order Code: 26-5650
Manufacturer: Siba
Manufacturer Part No: 70 125 40.6.3
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£1.29
10+£1.17
50+£1.04
100+£0.991
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Cylindrical Fuse, Ultra Rapid Characteristic, 6.3A Current Rating, 500Vac Voltage Rating, 50kA Interrupting Rating, Ceramic Body Material, 6.35x32mm Fuse, Standards IEC, UL, VDE, 0.24kg/100 Weight, 400mV Voltage Drop, Ultra Rapid Ceramic Sand Filled Fuses with High Voltage and Breaking Capacity, UL Recognised, For Use in Protection of Semiconductors such as Triacs, Thyristors and Diodes as well as Use in Test Probe Leads, Siba 70-125-40 Series, Supplied in Pack of 100

Technical Datasheet IconTechnical Specification
Approvals Datasheet IconApproval

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating700V AC (up to 1.6A)
500V AC (6.3A upwards)
Breaking capacity50kA
Voltage drop1100 to 300mV

Questions


Be the first to ask a question

Reviews


Be the first to submit a review