CamdenBoss CF06333CF/6 6.3A 32x6.3mm Qb Ceramic Fuse

CamdenBoss CF06333CF/6 6.3A 32x6.3mm Qb Ceramic Fuse

MPN
CF06333CF/6
Brand
CamdenBoss
Order Code
26-2204

Discontinued


Ceramic bodied quick blow 6.3 x 32mm fuses with electroplated nickel end caps from CamdenBoss..


  • Current rating 6.3A
  • Voltage rating 250V
  • Ideal for use in applications where a high break capacity is needed
  • Interrupting rating 1kA
  • Complies with IEC127
  • Camden CF06333CF series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Quick Blow Ceramic Fuses
Current Rating 6.3A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Accessories


Trustpilot