Image representative of range

5x20 4a Med. Glass Fuse 250v



Order Code: 26-2493
Manufacturer: Siba
Manufacturer Part No: 70 004 02.4
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.144
100+£0.117
1000+£0.107
5000+£0.096
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Miniature Fuse, Medium Time Lag Characteristic, 4A Current Rating, 250Vac Voltage Rating, 1kA Interrupting Rating, Glass Body Material, 5x20mm Fuse, 0.12kg/100 Weight, 160mV Voltage Drop, 1.1W Power Loss, Nickel Plated Brass End Caps, Siba 70-004-02 Series,

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RatingBreaking capacity
250mA to 1A80A
1.6A to 6.3A1000A
8A to 10A300A

Questions


Be the first to ask a question

Reviews


Be the first to submit a review