Image representative of range

5x20 1.25a Fast Ceramic Fuse 250v



Order Code: 26-2476
Manufacturer: Siba
Manufacturer Part No: 70-007-33/1.25A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.092
100+£0.081
1000+£0.075
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Miniature Fuse, Quick Acting, 1.25A Current Rating, 250Vac Voltage Rating, 1.5kA Interrupting Rating, Ceramic Body, 5x20mm Fuse, IEC, EN, VDE Standards, 1.3g Weight, 800mV Voltage Drop, 1.6W Power Loss, Nickel Plated Brass End Caps, Siba 70-007-33 Series, Supplied in Pack of 100

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
RatingBreaking capacity
250mA to 10A1500A
12.5A to 16A1000A

Questions


Be the first to ask a question

Reviews


Be the first to submit a review