Vigortronix VTX-176-500-024 500VA Control Panel Transformer 0-24V

Vigortronix VTX-176-500-024 500VA Control Panel Transformer 0-24V

MPN
VTX-176-500-024
Brand
Vigortronix
Order Code
88-5070

Discontinued


The Vigortronix 500VA Control Panel Transformer 0-24V provides a low cost high quality solution to various applications, and is suitable for 50/60Hz operations.

Equipped with a number of excellent features, plus an earth screen between primary and secondary, this well-designed transformer has been manufactured with safety in mind (Safety Class 1) - indeed, Vigortronix Control Panel Transformers offer amazing value.


  • Multi–tapped primary
  • Earth screen between primary and secondary
  • Frequency 50/60Hz
  • Safety class 1
  • Temperature class: Class B (130 OC)
  • Screw terminals to IP20, (Touchproof)
  • Dielectric strength: 3000Vrms
  • Mounting brackets to Din 41307
  • Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
  • Manufacturer's part VTX-176-500-024
Primary Voltages 15 / 0 / 15 / 230 / 400V
Secondary Voltages 0 to 24V
Power Rating 500VA
Height 122mm
Length 120mm
Width 120mm
Weight 7.5kg

Trustpilot