5.0a Rgef500 Polyswitch Fuse

5.0a Rgef500 Polyswitch Fuse

MPN
RGE500
Brand
Raychem
Order Code
26-1534

Discontinued


PolySwitch Resettable Fuse, 8.5A Trip Current, 2s Trip Time, 5A Hold Current, 16V Max Voltage, 100A Max Current, Radial Leaded Package/Case, 0.015 to 0.023R Initial Resistance, 0.034R Post-Trip Resistance, 5.8mm Lead Pitch, 2.6W Tripped Power Dissipation, Approvals UL/CSA/TUV, 10.4mm Long, 3mm Wide, 14.3mm High, Raychem, -40°C to +85°C Temperature, Resettable Fuses Specifically Designed for Low Voltage Applications (up to 16V) which Offer Improved Performance Over Existing Device Families in a Smaller Package, UL, CSA and TUV Approved, Applications Include Satellite Video Receivers, Industrial Controls, Transformers, Computer Motherboards, Modems, Supplied in Bag of 500
Voltage - Max 16V
Package/ Case Radial Leaded
Current - Hold 5A
Current - Max 100A
Current - Trip 8.5A
Height 14.3mm
Initial Resistance 0.015 to 0.023R
Lead Spacing 5.8mm
Size/ Dimension 10.4mm
Time to Trip 2s

Trustpilot