Siba 70-059-61/4A 4A 32x6.3mm Slowblow Glass Fuse

MPN
70-059-61/4A
Brand
Siba
Order Code
26-2176
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.583
100+ £0.502
1000+ £0.487
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,014 in stockAdditional quantity lead time 3 days

Slow blow glass 32 x 6.35mm fuse from Siba.


  • Current rating 4A
  • Breaking capacity 40A
  • Voltage rating 250V AC
  • Supplied singly
  • Siba 70-059-61 series
Type Fuse
Current Rating 4A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Slow blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot