RVFM 45A Double Length DP Switch + Neon

RVFM 45A Double Length DP Switch + Neon

Brand
RVFM
Order Code
23-4479

Discontinued


Rocker switch with neon indicator, 1 gang, 2 poles, 250V AC voltage rating, 45A current rating, white colour, clear terminal markings printed onto mouldings ensure easy identification, positive action ON/OFF switch moulded in red, ON/OFF clearly marked in red, requires 25mm back box, consistent styling across the range, supplied with fixing screws, BS3676 and CE approved, suitable for water heaters, cookers and high power applications etc, suitable for domestic and commercial use.
  • Suitable for water heaters, cookers and high power applications etc
  • 250V AC 50Hz, 45A
  • Clear terminal markings printed onto mouldings ensure easy identification
  • Positive action On/Off switch moulded in red
  • On/Off clearly marked in red
  • Suitable for domestic and commercial use
  • Requires 25mm back box
  • Consistent styling across the range
  • Finished in white
  • Supplied with fixing screws
  • Dimensions: 145(H) x 85.7(W)mm
  • BS3676 and CE approved
Type Rocker switch
Colour White
Current Rating 45A
Dimensions 145(H) x 85.7(W)mm

Trustpilot