Siba 50-210-06/0.44A 4 440mA Digital Multimeter Fuse

MPN
50-210-06/0.44A
Brand
Siba
Order Code
26-5790
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.06
10+ £12.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 3 days

This cylindrical HRC fuse from Siba is especially suitable for use with digital measuring instruments such as multimeters.


  • Current rating 440mA
  • Size 10 x 35mm
  • Ultra-rapid response
  • Rated voltage 1000V AC/DC
  • Rated breaking capacity 30kA
Current Rating 0.44A
Length 35mm
Diameter 10mm
Fuse Type Multimeter
Nominal Voltage 1000V
Size 10 x 35mm
Size 1 x 35mm

Reviews

Be the first to submit a review

Trustpilot