Image representative of range

4 Way Distribution Amplifier



Order Code: 35-4581
QtyPrice
1+£14.00
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

A distribution amplifier with 2x inputs and 4x outputs, designed to distribute existing quality radio and TV signals around the home, compensating for loss of signal due to long cable runs and also help correct moderately weak signal strength.
  • 1x VHF/FM and 1x UHF input
  • Suitable for digital or analogue signals
  • 4 Wideband outputs with DC pass
  • Short circuit protection on the UHF input and outputs
  • Low noise
  • Keyholes for wall mounting
  • Fixed 1.7m mains lead and power ON LED
  • Available in coaxial and F connector versions

There is no PDF available for this product

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Power supply:230V AC, 50Hz
Gain: Max. 4x 10dB
Impedance75Ω
Dimensions:45 x 95 x 185mm
Weight:520g

Questions


Be the first to ask a question

Reviews


Be the first to submit a review