Visaton SC 5.9 ND - 4 Ohm Rectangular Mini Speaker 5x9cm

MPN
SC 5.9 ND - 4 Ohm
Brand
Visaton
EAN-13
4007540080550
Order Code
35-2900
Country of Origin
China

Discontinued


High quality 4 Ohm oval speaker from Visaton designed to suit many electronic applications.


  • Magnetically shielded
  • Paper diaphragm
  • Full-range driver with good efficiency
  • Balanced frequency response with a clear high range reproduction
  • Extremely small size due to a neodymium magnet system
  • Applicable as built-in speaker in TVs and PCs with very small mounting space
  • CE approved
Type Mini
Impedance
Power - Rated 4W
Size 90 x 50mm

Trustpilot