CamdenBoss CF2470TT/3 3A Time Delay Micro Axial Fuse

MPN
CF2470TT/3
Brand
CamdenBoss
Order Code
26-2578
Country of Origin
China

Discontinued


Micro miniature epoxy coated slow blow axial fuses from CamdenBoss, with a current rating of 3A.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Micro Miniature Time Delay Fuses
Current Rating 3A
Length 7mm
Diameter 2.4mm
Fuse Speed Slow blow
Nominal Voltage 250V

Trustpilot