Fuse, Time Delay Characteristic, 3A Current Rating, 250Vac Voltage Rating, 200A Interrupting Rating, Glass Body Material, 6.3x25mm Fuse, Standards IEC, Nickel Plated End Cap Finish, A 25mmx6.3mm (1inx1-1/4in) Time Delay (T) Glass Fuse, Manufactured to IEC I27, Economical Alternative to Mains Plug-Top Fuse, Not for Use as a Replacement Fuse for Ceramic Fuses in 13A Plugs, Suitable for Use with Mains Fused Terminal Block, Camden CF06325TG Series
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
Time Delay Glass Fuses |
| Current Rating |
3A |
| Voltage Rating |
250V |
| Length |
25mm |
| Diameter |
6.3mm |
| Fuse Speed |
Slow blow |