Image representative of range

ETA 3AParamount Circuit Breaker



Order Code: 26-4185
QtyPrice
1+£3.83
ROHS Compliant
ROHS Compliant

Clearance Item
Clearance Item





 
Key Features

Data Sheets

The ETA 3AParamount Circuit Breaker has been superbly designed with safety in mind and features a single pole action manually resettable with a release limit of 102/130% of nominal current rating.


  • Dimensions 19.0(H) x 11.0(W) x 27.6(D)
  • 2.8mm tab termination.
  • Panel cut-out 9.5mm
  • Approved to UL/CSA, VDE, SEMKO, NEMKO
  • ETA 106-P30 Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC, 28V DC
Max.interrupt rating3A, 6 x rating
>2A, 5 x rating
Typical Life>3A, 5000ops. >4A 1000ops.
Operating Temp–20°C to +60°C
Int. Resistance0.9 Ω
0.25Ω
0.11Ω
0.07Ω
0.05Ω
0.05Ω

Questions


Be the first to ask a question

Reviews


Be the first to submit a review