Image representative of range

30v 2a 120w Dual Output Psu



Order Code: 85-2198
Manufacturer: Thurlby Thandar
Manufacturer Part No: EL302D
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£259.70
ROHS Exempt
ROHS Exempt



normally despatched 3-4 weeks


Receive stock notification by text or 



 
Key Features

Data Sheets

Compact Bench Linear Power Supply, 115/230Vac Supply Voltage, 120W Power Rating, Dual Outputs, 0 to 30V 1st Output Voltage, 0 to 30V 2nd Output Voltage, 2A 1st Output Current, 2A 2nd Output Current, LED Display, 0.01% Load Regulation, 1mVrms, Operating Temperature: 5°C to + 40°C, 7.5kg Weight, Low Cost, Linear Regulated PSU Range, Separate Digital Voltage and Current Meters on Each Main Output, Bright 14mm(0.56in) LED Displays, the Main Outputs can Operate in Constant Voltage or Constant Current Mode with Automatic Crossover and Mode Indication, TTi EL Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Mftrs. pt. no.Output voltageOutput currentMax. powerFeaturesOrder code
EL1550-15V5A75W85-2196
EL1830-18V3.3A60W85-2192
EL3010-30V1A30W85-2191
EL3020-30V2A60W85-2193
EL302P0-30V2A60WProgrammable via RS-23285-2194
EL3030-30V3A90W85-2197
EL5610-56V1.1A60W85-2195
EL302D2x 0-30V2x 2A120WDual output85-2198
or1x 0-60V1x 4A
EL302TV2x 0-30V2x 2A125WTriple output85-2199
and1x 3.3/5V1x 1A
Input VAL (mm)W (mm)H (mm)Weight (kg)
EL1552502951401605
EL1831602951401604.4
EL301852951401603.4
EL3021602951401604.4
EL302P1602951401604.4
EL3032502951401605
EL5611602951401604.4
EL302D3202952601607.5
EL302T3202952601607.5
AC Input115V or 230V AC 50/60Hz
CoolingSilent fan-less convection cooling
Output terminals4mm binding post terminals
Operating temperature+5°C to +40°C @20-80% RH
Storage temperature–40°C to +70°C
For detailed technical specifications please see data sheet
available at www.rapidonline.com or contact Rapid Electronics

Questions


Be the first to ask a question

Reviews


Be the first to submit a review