Click VPSC036WH Deco Satin Chrome 2 Gang Double Switchsocket 13A

MPN
VPSC036WH
Brand
Click
Order Code
23-5062

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 2G, 13A plate switch
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Switched Socket
Number of Gangs 2
Colour Satin Chrome
Current Rating 13A
Height 88mm
Length 146mm
Mounting Surface

Accessories


Trustpilot