Click VPSC152 Deco Satin Chrome 2 Gang 2 Way Mains Voltage Dimmer Switch 400W

MPN
VPSC152
Brand
Click
Order Code
23-5080

Discontinued


This brushed chrome finished accessory offers a durable alternative to the ordinary standard white or metal clad types.


  • Supplied as 2G, 1W dimmer
  • Ideal for new or replacement fittings in offices, educational establishments or home etc.
Type Dimmer Switch
Number of Gangs 2
Colour Satin Chrome
Height 88mm
Length 146mm
Mounting Surface
Number of Ways 1
Power Rating 400 w

Accessories


Trustpilot