Image representative of range

2a Quick Blow 25x6.3mm Fuse



Order Code: 26-5546
Manufacturer: CamdenBoss
Manufacturer Part No: CF06325FG 2A
View all from this manufacturer
 

View full technical specification
 


View full product range View full product range

QtyPrice
1+£0.103
100+£0.08
500+£0.06
1000+£0.052
ROHS Compliant
ROHS Compliant





 
Key Features

Data Sheets

Fuse, Quick Blow Characteristic, 2A Current Rating, 250Vac Voltage Rating, 100A Interrupting Rating, Glass Body Material, 6.3x25mm Fuse, Standards IEC, Nickel Plated End Cap Finish, Manufactured to IEC 127, Economical Alternative to Mains Plug-Top Fuses, Not for Use as a Replacement Fuse for Ceramic Fuses in 13A Plugs, Suitable for Use with Mains Fitted Terminal Block, Camden CF06325FG Series

Technical Datasheet IconTechnical Specification

Technical Specification

Only part of this technical specification is being displayed. Click here to expand
Voltage rating250V AC
Breaking capacity0-1A35A/250V AC
2-3A100A/250V AC
5-13A200A/250V AC

Questions


Be the first to ask a question

Reviews


Be the first to submit a review