RVFM 25W SES Pygmy Sign 250V - Clear

MPN
41-0524
Brand
RVFM
EAN-13
5013588026503
Order Code
41-0524
Country of Origin
China

Discontinued


Pygmy 250V incandescent clear sign bulb commonly used in control panels, indicators, displays, discos and domestic appliances.


  • Power rating 25W
  • SES base
  • 1000hrs rated life
  • Dimensions 64 x 29mm
Type Pygmy lamp
Base SES (E14)
Operating Voltage 250V
Bulb Finish Clear
Rating 25W

Trustpilot