Vigortronix VTX-176-025-230 25VA Control Panel Transformer 0-230V

Vigortronix VTX-176-025-230 25VA Control Panel Transformer 0-230V

MPN
VTX-176-025-230
Brand
Vigortronix
Order Code
88-5077

Discontinued


The Vigortronix 25VA Control Panel Transformer 0-230V provides a low cost high quality solution to various applications, and is suitable for 50/60Hz operations.

Equipped with a number of excellent features, plus an earth screen between primary and secondary, this well-designed transformer has been manufactured with safety in mind (Safety Class 1) - indeed, Vigortronix Control Panel Transformers offer amazing value.


  • Multi–tapped primary
  • Earth screen between primary and secondary
  • Frequency 50/60Hz
  • Safety class 1
  • Temperature class: Class B (130 OC)
  • Screw terminals to IP20, (Touchproof)
  • Dielectric strength: 3000Vrms
  • Mounting brackets to Din 41307
  • Manufactured and tested in accordance to EN61558–2–2, EN60742, CE
  • Manufacturer's part VTX-176-025-230
Primary Voltages 15 / 0 / 15 / 230 / 400V
Secondary Voltages 0 to 230V
Power Rating 25VA
Height 77mm
Length 66mm
Width 68mm
Weight 0.8kg

Questions

*Question functionality currently disabled
Question by: Product code: 88-5077

Q. Is there any problem in running this transformer in reverse, ie from 230VAC to 400VAC

A. Hi Jordan, thank you for your question. Yes this would damage the coil inside as the transformer is not designed to work in the opposite direction, due to how the number of windings and coil are designed.


Trustpilot